3 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

862-9693

DigiKey Part Number
2946-862-9693-ND
Manufacturer
Manufacturer Product Number
862-9693
Description
TERM BLK 3POS WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel White
Datasheet
 Datasheet
EDA/CAD Models
862-9693 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
3
Manufacturer
WAGO Corporation
Panel Mount Type
Chassis, Panel
Packaging
Bag
Pitch
0.472" (12.00mm)
Part Status
Active
Wire Gauge
12-20 AWG
Front Panel Wire Connection
Push In Clamp - Wire Entry 90° to Panel
Color
White
Rear Panel Wire Connection
Push In Clamp - Wire Entry 90° to Panel
Features
Push Button Actuated
Width
1.417" (36.00mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
195,96000 Kč95,96 Kč
Manufacturers Standard Package
Unit Price without VAT:95,96000 Kč
Unit Price with VAT:116,11160 Kč