Image for A-57/14 M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-57/14 M

DigiKey Part Number
123-A-57/14M-ND
Manufacturer
Manufacturer Product Number
A-57/14 M
Description
CENTRONICS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14 Position Plug Connector Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
14
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Flange Feature
-
Type
-
Features
Cover
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500155,61744 Kč77 808,72 Kč
Unit Price without VAT:155,61744 Kč
Unit Price with VAT:188,29710 Kč