
ITX 19 T45 | |
|---|---|
DigiKey Part Number | 2128-ITX19T45-ND |
Manufacturer | |
Manufacturer Product Number | ITX 19 T45 |
Description | SCREWDRIVER BIT SOCKET 1/2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17mm Torx® Bit, Insert 1/2" Drive 2.17" (55.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Torx® | |
Tip Size | 17mm | |
Drive Size | 1/2" | |
Length - Overall | 2.17" (55.0mm) | |
Features | Chrome Finish | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 710,78000 Kč | 710,78 Kč |
| Unit Price without VAT: | 710,78000 Kč |
|---|---|
| Unit Price with VAT: | 860,04380 Kč |










