




0347910041 | |
|---|---|
DigiKey Part Number | WM9382-ND |
Manufacturer | |
Manufacturer Product Number | 0347910041 |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0347910041 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0347910042 | Molex | 1 130 | WM19981-ND | 17,22000 Kč | Parametric Equivalent |
| 5051510400 | Molex | 11 970 | WM12262-ND | 3,78000 Kč | Parametric Equivalent |
| 5051510401 | Molex | 4 683 | 5051510401-ND | 4,83000 Kč | Parametric Equivalent |
| 5601230401 | Molex | 30 035 | 900-5601230401-ND | 5,67000 Kč | Parametric Equivalent |
| 5601230402 | Molex | 18 234 | 900-5601230402-ND | 5,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,65700 Kč | 146,57 Kč |
| 25 | 13,74120 Kč | 343,53 Kč |
| 50 | 13,08600 Kč | 654,30 Kč |
| 100 | 12,45810 Kč | 1 245,81 Kč |
| 250 | 11,67824 Kč | 2 919,56 Kč |
| 500 | 11,12012 Kč | 5 560,06 Kč |
| 1 000 | 10,58887 Kč | 10 588,87 Kč |
| 2 500 | 9,92584 Kč | 24 814,60 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |












