Socket Contact Tin Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5600230750

DigiKey Part Number
900-5600230750TR-ND - Tape & Reel (TR)
900-5600230750CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5600230750
Description
CTX50 RCPT TERM SN L-GRIP B WIND
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Power
Manufacturer
Molex
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86 941
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,57500 Kč15,75 Kč
251,48680 Kč37,17 Kč
501,41100 Kč70,55 Kč
1001,34390 Kč134,39 Kč
2501,25904 Kč314,76 Kč
5001,19898 Kč599,49 Kč
1 0001,14166 Kč1 141,66 Kč
2 5001,07006 Kč2 675,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
16 0001,01850 Kč16 296,00 Kč
32 0000,96987 Kč31 035,84 Kč
48 0000,94252 Kč45 240,96 Kč
80 0000,90917 Kč72 733,60 Kč
112 0000,88784 Kč99 438,08 Kč
160 0000,86580 Kč138 528,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč