Socket Contact Tin Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5600230723

DigiKey Part Number
900-5600230723TR-ND - Tape & Reel (TR)
900-5600230723CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5600230723
Description
CTX50 RCPT TERM SN M-GRIP B WIND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Power
Manufacturer
Molex
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112 174
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,21800 Kč12,18 Kč
251,14240 Kč28,56 Kč
501,08340 Kč54,17 Kč
1001,03310 Kč103,31 Kč
2500,96844 Kč242,11 Kč
5000,92182 Kč460,91 Kč
1 0000,87751 Kč877,51 Kč
2 5000,82245 Kč2 056,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
16 0000,73582 Kč11 773,12 Kč
32 0000,70068 Kč22 421,76 Kč
48 0000,68092 Kč32 684,16 Kč
80 0000,65682 Kč52 545,60 Kč
112 0000,64141 Kč71 837,92 Kč
160 0000,62548 Kč100 076,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč