




0347910040 | |
|---|---|
DigiKey Part Number | WM9381-ND |
Manufacturer | |
Manufacturer Product Number | 0347910040 |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0347910040 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0347910041 | Molex | 6 896 | WM9382-ND | 17,22000 Kč | Parametric Equivalent |
| 0347910042 | Molex | 1 130 | WM19981-ND | 17,22000 Kč | Parametric Equivalent |
| 0347910043 | Molex | 4 674 | WM19982-ND | 15,50000 Kč | Parametric Equivalent |
| 0347910141 | Molex | 4 170 | 900-0347910141-ND | 15,87000 Kč | Parametric Equivalent |
| 5023510400 | Molex | 18 471 | WM8688-ND | 8,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,65700 Kč | 146,57 Kč |
| 25 | 13,74120 Kč | 343,53 Kč |
| 50 | 13,08600 Kč | 654,30 Kč |
| 100 | 12,45810 Kč | 1 245,81 Kč |
| 250 | 11,67740 Kč | 2 919,35 Kč |
| 500 | 11,11970 Kč | 5 559,85 Kč |
| 1 000 | 10,58845 Kč | 10 588,45 Kč |
| 2 500 | 9,92550 Kč | 24 813,75 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |











