



0643193211 | |
|---|---|
DigiKey Part Number | WM4526-ND |
Manufacturer | |
Manufacturer Product Number | 0643193211 |
Description | CONN RCPT HSG 32POS 4ROW BLK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 0643193211 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Right Wire Output, Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,05000 Kč | 144,05 Kč |
| 10 | 122,41800 Kč | 1 224,18 Kč |
| 264 | 97,15712 Kč | 25 649,48 Kč |
| 528 | 92,52205 Kč | 48 851,64 Kč |
| 1 056 | 88,11027 Kč | 93 044,45 Kč |
| Unit Price without VAT: | 144,05000 Kč |
|---|---|
| Unit Price with VAT: | 174,30050 Kč |

















