Connector Cap (Cover) For CMC Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover) For CMC Connectors
0643191201
0643191201

0643191201

DigiKey Part Number
WM3462-ND
Manufacturer
Manufacturer Product Number
0643191201
Description
CMC WR CAP 32CKT MAT SEAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For CMC Connectors
Datasheet
 Datasheet
EDA/CAD Models
0643191201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover)
Manufacturer
Molex
Number of Positions
32
Series
For Use With/Related Products
CMC Connectors
Packaging
Box
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 402
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1013,69100 Kč136,91 Kč
2512,82560 Kč320,64 Kč
5012,21660 Kč610,83 Kč
10011,63080 Kč1 163,08 Kč
25010,90132 Kč2 725,33 Kč
50010,38058 Kč5 190,29 Kč
1 6509,54162 Kč15 743,67 Kč
3 3009,08622 Kč29 984,53 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč