
0643192211 | |
|---|---|
DigiKey Part Number | 0643192211-ND |
Manufacturer | |
Manufacturer Product Number | 0643192211 |
Description | CONN RCPT HSG 24POS 3ROW BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 0643192211 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Left Wire Output, Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 528 | 170,03727 Kč | 89 779,68 Kč |
| Unit Price without VAT: | 170,03727 Kč |
|---|---|
| Unit Price with VAT: | 205,74510 Kč |











