
0643221029 | |
|---|---|
DigiKey Part Number | WM3683TR-ND - Tape & Reel (TR) WM3683CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0643221029 |
Description | CONN SOCKET 18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0643221029 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 18 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 60.0µin (1.52µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 25 | 4,60280 Kč | 115,07 Kč |
| 50 | 4,38440 Kč | 219,22 Kč |
| 100 | 4,17440 Kč | 417,44 Kč |
| 250 | 3,91320 Kč | 978,30 Kč |
| 500 | 3,72588 Kč | 1 862,94 Kč |
| 1 000 | 3,54782 Kč | 3 547,82 Kč |
| 2 500 | 3,32541 Kč | 8 313,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 500 | 3,04562 Kč | 35 024,63 Kč |
| 23 000 | 2,90030 Kč | 66 706,90 Kč |
| 34 500 | 2,81855 Kč | 97 239,98 Kč |
| 57 500 | 2,71886 Kč | 156 334,45 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |




















