Applicator for Bench Press Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0639022000

DigiKey Part Number
WM22459-ND
Manufacturer
Manufacturer Product Number
0639022000
Description
TOOL PRESS APPLICATOR 18-20AWG
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Automated
Tool Type
Applicator for Bench Press
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
18-20 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102 292,18000 Kč102 292,18 Kč
Manufacturers Standard Package
Unit Price without VAT:102 292,18000 Kč
Unit Price with VAT:123 773,53780 Kč