
0638017300 | |
|---|---|
DigiKey Part Number | WM3459-ND |
Manufacturer | |
Manufacturer Product Number | 0638017300 |
Description | TOOL BENCH PRESS AUTO FINEADJUST |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bench Press without Applicator Tool FineAdjust and Mini-Mac Applicators 240VAC |
Datasheet | Datasheet |
Category | Tool Type Bench Press without Applicator |
Manufacturer Molex | For Use With/Related Products FineAdjust and Mini-Mac Applicators |
Series | Wire Gauge or Range - AWG 10-30 AWG |
Packaging Box | Features 240VAC |
Part Status Active | Base Product Number |
Tool Method Automated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130 856,39000 Kč | 130 856,39 Kč |
| Unit Price without VAT: | 130 856,39000 Kč |
|---|---|
| Unit Price with VAT: | 158 336,23190 Kč |


















