28 Position Rectangular Housing Connector Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 Position Rectangular Housing Connector Receptacle Gray
643183018
643183018

0643183018

DigiKey Part Number
WM20395-ND
Manufacturer
Manufacturer Product Number
0643183018
Description
CONN RCPT HSG 28POS 3ROW GRAY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
28 Position Rectangular Housing Connector Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
0643183018 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Box
Color
Gray
Part Status
Active
Features
Right Wire Output, Sealed
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 354
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1245,26000 Kč245,26 Kč
10208,44700 Kč2 084,47 Kč
372161,49946 Kč60 077,80 Kč
744153,79878 Kč114 426,29 Kč
1 116149,46681 Kč166 804,96 Kč
Manufacturers Standard Package
Unit Price without VAT:245,26000 Kč
Unit Price with VAT:296,76460 Kč