Connector Polarizing Device (Key, Plug, Post) For CMC Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Polarizing Device (Key, Plug, Post) For CMC Connectors
643251091
643251091

0643251091

DigiKey Part Number
WM17693-ND
Manufacturer
Manufacturer Product Number
0643251091
Description
CONN CMC BLIND PLUG 2.8MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Polarizing Device (Key, Plug, Post) For CMC Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Molex
Accessory Type
Polarizing Device (Key, Plug, Post)
Series
For Use With/Related Products
CMC Connectors
Packaging
Box
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 722
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16,43000 Kč6,43 Kč
105,53700 Kč55,37 Kč
255,18560 Kč129,64 Kč
504,94000 Kč247,00 Kč
1004,70380 Kč470,38 Kč
2504,40780 Kč1 101,95 Kč
5004,19730 Kč2 098,65 Kč
1 0003,99659 Kč3 996,59 Kč
2 5003,74615 Kč9 365,38 Kč
Manufacturers Standard Package
Unit Price without VAT:6,43000 Kč
Unit Price with VAT:7,78030 Kč