



0643193218 | |
|---|---|
DigiKey Part Number | WM4250-ND |
Manufacturer | |
Manufacturer Product Number | 0643193218 |
Description | CONN RCPT HSG 32POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 0643193218 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Color Gray |
Packaging Bulk | Features Right Wire Output, Sealed |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,53000 Kč | 186,53 Kč |
| 10 | 158,44300 Kč | 1 584,43 Kč |
| 25 | 148,51720 Kč | 3 712,93 Kč |
| 50 | 141,42660 Kč | 7 071,33 Kč |
| 100 | 134,67610 Kč | 13 467,61 Kč |
| 264 | 125,76250 Kč | 33 201,30 Kč |
| 528 | 119,76519 Kč | 63 236,02 Kč |
| 1 056 | 114,05582 Kč | 120 442,95 Kč |
| Unit Price without VAT: | 186,53000 Kč |
|---|---|
| Unit Price with VAT: | 225,70130 Kč |











