Socket Contact Tin 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0643231029

DigiKey Part Number
WM3457TR-ND - Tape & Reel (TR)
WM3457CT-ND - Cut Tape (CT)
900-0643231029DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0643231029
Description
CONN SOCKET 18-20AWG CRIMP TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0643231029 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-20 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
60.0µin (1.52µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38 243
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,53800 Kč75,38 Kč
257,06360 Kč176,59 Kč
506,72780 Kč336,39 Kč
1006,40440 Kč640,44 Kč
2506,00376 Kč1 500,94 Kč
5005,71650 Kč2 858,25 Kč
1 0005,44331 Kč5 443,31 Kč
2 5005,10226 Kč12 755,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 5004,92262 Kč27 074,41 Kč
11 0004,68773 Kč51 565,03 Kč
16 5004,55560 Kč75 167,40 Kč
27 5004,39445 Kč120 847,38 Kč
38 5004,29147 Kč165 221,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč