Socket Contact Tin 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0643241019

DigiKey Part Number
WM14362TR-ND - Tape & Reel (TR)
WM14362CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0643241019
Description
CONN SOCKET 10-12AWG CRIMP TIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0643241019 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 116
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
1010,24700 Kč102,47 Kč
259,60880 Kč240,22 Kč
509,14680 Kč457,34 Kč
1008,71000 Kč871,00 Kč
2508,16320 Kč2 040,80 Kč
5007,77304 Kč3 886,52 Kč
1 0007,40159 Kč7 401,59 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,43159 Kč16 078,98 Kč
5 0006,12464 Kč30 623,20 Kč
7 5005,95198 Kč44 639,85 Kč
12 5005,74136 Kč71 767,00 Kč
17 5005,60677 Kč98 118,48 Kč
25 0005,46759 Kč136 689,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč