Socket Contact Gold 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0643231319

DigiKey Part Number
WM12783TR-ND - Tape & Reel (TR)
WM12783CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0643231319
Description
CONN SOCKET 18-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0643231319 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-20 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 863
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
1028,30500 Kč283,05 Kč
2526,53320 Kč663,33 Kč
5025,26480 Kč1 263,24 Kč
10024,05950 Kč2 405,95 Kč
25022,55100 Kč5 637,75 Kč
50021,47424 Kč10 737,12 Kč
1 00020,44932 Kč20 449,32 Kč
2 50020,11886 Kč50 297,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 50021,70926 Kč119 400,93 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč