



0643330100 | |
|---|---|
DigiKey Part Number | WM4529-ND |
Manufacturer | |
Manufacturer Product Number | 0643330100 |
Description | CONN HEADER BRD EDGE 112POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Board Edge, Through Hole, Right Angle 112 (32 + 48 + 32) position |
Datasheet | Datasheet |
EDA/CAD Models | 0643330100 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Insulation Height 0.980" (24.90mm) |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 4 | Features Board Guide, Board Lock, Mounting Flange |
Number of Positions Loaded All | Insulation Color Black |
Style | Applications Automotive |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,85000 Kč | 644,85 Kč |
| 48 | 490,64896 Kč | 23 551,15 Kč |
| 144 | 454,08465 Kč | 65 388,19 Kč |
| Unit Price without VAT: | 644,85000 Kč |
|---|---|
| Unit Price with VAT: | 780,26850 Kč |











