




0347920040 | |
|---|---|
DigiKey Part Number | WM9383-ND |
Manufacturer | |
Manufacturer Product Number | 0347920040 |
Description | CONN HEADER VERT 4POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0347920040 Models |
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Mating 0.218" (5.55mm) |
Series | Contact Length - Post 0.051" (1.30mm) |
Packaging Tray | Insulation Height 0.575" (14.60mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 28,26300 Kč | 282,63 Kč |
| 100 | 24,01750 Kč | 2 401,75 Kč |
| 500 | 21,43854 Kč | 10 719,27 Kč |
| 2 208 | 19,30570 Kč | 42 626,99 Kč |
| 6 624 | 17,86675 Kč | 118 349,35 Kč |
| 11 040 | 17,23508 Kč | 190 275,28 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |






