



0347910043 | |
|---|---|
DigiKey Part Number | WM19982-ND |
Manufacturer | |
Manufacturer Product Number | 0347910043 |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Green 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0347910043 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Green |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0347910040 | Molex | 4 704 | WM9381-ND | 17,22000 Kč | Parametric Equivalent |
| 0347910041 | Molex | 6 896 | WM9382-ND | 17,22000 Kč | Parametric Equivalent |
| 0347910042 | Molex | 1 130 | WM19981-ND | 17,22000 Kč | Parametric Equivalent |
| 0347910141 | Molex | 4 170 | 900-0347910141-ND | 15,87000 Kč | Parametric Equivalent |
| 5023510400 | Molex | 18 471 | WM8688-ND | 8,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,50000 Kč | 15,50 Kč |
| 10 | 13,19100 Kč | 131,91 Kč |
| 25 | 12,36680 Kč | 309,17 Kč |
| 50 | 11,77740 Kč | 588,87 Kč |
| 100 | 11,21420 Kč | 1 121,42 Kč |
| 250 | 10,51192 Kč | 2 627,98 Kč |
| 500 | 10,00962 Kč | 5 004,81 Kč |
| 1 000 | 9,53150 Kč | 9 531,50 Kč |
| 2 500 | 8,93469 Kč | 22 336,72 Kč |
| Unit Price without VAT: | 15,50000 Kč |
|---|---|
| Unit Price with VAT: | 18,75500 Kč |






