USB In-Vehicle Battery Charger 5V 2.4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0685324462

DigiKey Part Number
WM16795-ND
Manufacturer
Manufacturer Product Number
0685324462
Description
BATT CHG USB INVEHICLE 5V 2.4A
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
USB In-Vehicle Battery Charger 5V 2.4A
Datasheet
 Datasheet
EDA/CAD Models
0685324462 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
Type
USB In-Vehicle
Battery Chemistry
Mobile Devices
Battery Cell Size
-
Number of Cells
2
Voltage - Nominal
5V
Charge Current - Max
2.4A
Charge Time
-
Voltage - Input
9 ~ 16VDC
Power - Max
-
Size / Dimension
1.81" L x 1.85" W x 1.02" H (46.00mm x 47.00mm x 26.00mm)
Mounting Type
Panel Mount
Termination Style
USB A Receptacle
Features
Backlight, USB Battery Charging BC1.2 Compliant
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Weight
41.78 g
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1970,42000 Kč970,42 Kč
5922,80000 Kč4 614,00 Kč
10902,99400 Kč9 029,94 Kč
25877,46600 Kč21 936,65 Kč
50858,63980 Kč42 931,99 Kč
192823,23411 Kč158 060,95 Kč
Manufacturers Standard Package
Unit Price without VAT:970,42000 Kč
Unit Price with VAT:1 174,20820 Kč