USB In-Vehicle Battery Charger 5V 2.4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB In-Vehicle Battery Charger 5V 2.4A
0685324510
0685324510

0685324510

DigiKey Part Number
WM16793-ND
Manufacturer
Manufacturer Product Number
0685324510
Description
BATT CHG USB INVEHICLE 5V 2.4A
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
USB In-Vehicle Battery Charger 5V 2.4A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
2.4A
Manufacturer
Molex
Voltage - Input
9 ~ 16VDC
Series
Size / Dimension
1.60" L x 1.93" W x 0.90" H (40.58mm x 49.00mm x 22.80mm)
Packaging
Tray
Mounting Type
Panel Mount
Part Status
Active
Termination Style
USB A Receptacle
Type
USB In-Vehicle
Features
Backlight, USB Battery Charging BC1.2 Compliant
Battery Chemistry
Mobile Devices
Operating Temperature
-40°C ~ 85°C
Number of Cells
1
Weight
29.66 g
Voltage - Nominal
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1586,68000 Kč586,68 Kč
5557,79000 Kč2 788,95 Kč
15544,36600 Kč8 165,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:586,68000 Kč
Unit Price with VAT:709,88280 Kč