
2240501044 | |
|---|---|
DigiKey Part Number | 900-2240501044-ND |
Manufacturer | |
Manufacturer Product Number | 2240501044 |
Description | MINI50 R-R 4CKT 600MM DISC SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2240501044 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Connector 0.079" (2.00mm) |
Series | Length 1.97' (600.00mm) |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 10 | 74,98400 Kč | 749,84 Kč |
| 25 | 70,27600 Kč | 1 756,90 Kč |
| 50 | 66,91640 Kč | 3 345,82 Kč |
| 100 | 63,72050 Kč | 6 372,05 Kč |
| 300 | 58,96660 Kč | 17 689,98 Kč |
| 500 | 56,87980 Kč | 28 439,90 Kč |
| 1 000 | 54,16644 Kč | 54 166,44 Kč |
| 2 500 | 50,77829 Kč | 126 945,72 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |

