
USB-00000005 | |
|---|---|
DigiKey Part Number | 432-USB-00000005-ND |
Manufacturer | |
Manufacturer Product Number | USB-00000005 |
Description | BATT CHG USB INVEHICLE 5V 3.15A |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | USB In-Vehicle Battery Charger 5V 3.15A |
Datasheet | Datasheet |
EDA/CAD Models | USB-00000005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | USB In-Vehicle | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | 5V | |
Charge Current - Max | 3.15A | |
Charge Time | - | |
Voltage - Input | 12 ~ 24VDC | |
Power - Max | - | |
Size / Dimension | 3.40" L x 2.14" W x 1.06" H (86.33mm x 54.36mm x 26.92mm) | |
Mounting Type | Chassis Mount | |
Termination Style | USB A Receptacle (2) | |
Features | LED Indicator, USB Pluggable | |
Operating Temperature | -40°C ~ 60°C | |
Approval Agency | - | |
Weight | 54.43 g | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 864,83000 Kč | 1 864,83 Kč |
| 5 | 1 714,78000 Kč | 8 573,90 Kč |
| 10 | 1 653,92800 Kč | 16 539,28 Kč |
| 25 | 1 636,83600 Kč | 40 920,90 Kč |
| Unit Price without VAT: | 1 864,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 256,44430 Kč |










