USB Charging Hub Battery Charger 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-00000006

DigiKey Part Number
432-USB-00000006-ND
Manufacturer
Manufacturer Product Number
USB-00000006
Description
BATT CHRGR USB CHARGING HUB 5V
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
USB Charging Hub Battery Charger 5V
Datasheet
 Datasheet
EDA/CAD Models
USB-00000006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carling Technologies
Series
Packaging
Bulk
Part Status
Active
Type
USB Charging Hub
Battery Chemistry
Mobile Devices
Battery Cell Size
-
Number of Cells
2
Voltage - Nominal
5V
Charge Current - Max
-
Charge Time
-
Voltage - Input
12 ~ 24V
Power - Max
-
Size / Dimension
2.10" L x 1.02" W x 3.33" H (53.34mm x 25.91mm x 84.61mm)
Mounting Type
Panel Mount
Termination Style
USB A Receptacle
Features
-
Operating Temperature
-40°C ~ 60°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 864,83000 Kč1 864,83 Kč
51 714,78000 Kč8 573,90 Kč
101 653,92800 Kč16 539,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 864,83000 Kč
Unit Price with VAT:2 256,44430 Kč