


2174831202 | |
|---|---|
DigiKey Part Number | 900-2174831202-ND |
Manufacturer | |
Manufacturer Product Number | 2174831202 |
Description | MINIFIT SR. M-S 150MM 12 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 12 AWG Jumper Lead Pin to Cable (Round) Gold 5.91" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2174831202 Models |
Category | Wire Gauge 12 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bag | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 5.91" (150.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,54000 Kč | 76,54 Kč |
| 10 | 65,06700 Kč | 650,67 Kč |
| 25 | 60,98080 Kč | 1 524,52 Kč |
| 50 | 58,07040 Kč | 2 903,52 Kč |
| 100 | 55,29610 Kč | 5 529,61 Kč |
| 250 | 51,83248 Kč | 12 958,12 Kč |
| 500 | 49,35946 Kč | 24 679,73 Kč |
| 1 000 | 47,00436 Kč | 47 004,36 Kč |
| 2 500 | 44,06456 Kč | 110 161,40 Kč |
| Unit Price without VAT: | 76,54000 Kč |
|---|---|
| Unit Price with VAT: | 92,61340 Kč |











