
1116141 | |
|---|---|
DigiKey Part Number | 277-1116141-ND |
Manufacturer | |
Manufacturer Product Number | 1116141 |
Description | SHRINK SLEEVE, ROLL, YELLOW/BLAC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Black, Yellow Heat Shrinkable Label 0.44" x 0.04" (11.2mm x 1.0mm); Cable O.D. 0.08" ~ 0.25" (2.1mm ~ 6.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1116141 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.44" x 0.04" (11.2mm x 1.0mm); Cable O.D. 0.08" ~ 0.25" (2.1mm ~ 6.4mm) | |
Color | Black, Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 002,65000 Kč | 1 002,65 Kč |
| Unit Price without VAT: | 1 002,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 213,20650 Kč |











