Actuator Box 4 Connector Opening, Dust Tight, Waterproof Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300600067

DigiKey Part Number
WM21676-ND
Manufacturer
Manufacturer Product Number
1300600067
Description
MC MPIS 4/3P FR W/3P MR PARALLEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Actuator Box 4 Connector Opening, Dust Tight, Waterproof Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Actuator Box
Color
Yellow
Features
4 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 432,26000 Kč4 432,26 Kč
104 013,36900 Kč40 133,69 Kč
253 857,76920 Kč96 444,23 Kč
503 744,08200 Kč187 204,10 Kč
Manufacturers Standard Package
Unit Price without VAT:4 432,26000 Kč
Unit Price with VAT:5 363,03460 Kč