

09990000877 | |
|---|---|
DigiKey Part Number | 1195-5881-ND |
Manufacturer | |
Manufacturer Product Number | 09990000877 |
Description | CRIMPING TOOL HAN-FAST LOCK 4-10 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 09990000877 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 8-12 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 354,10000 Kč | 13 354,10 Kč |
| 5 | 12 379,03400 Kč | 61 895,17 Kč |
| 10 | 11 981,77400 Kč | 119 817,74 Kč |
| Unit Price without VAT: | 13 354,10000 Kč |
|---|---|
| Unit Price with VAT: | 16 158,46100 Kč |













