
2162731034 | |
|---|---|
DigiKey Part Number | 900-2162731034-ND |
Manufacturer | |
Manufacturer Product Number | 2162731034 |
Description | SL POSITIVE LOCK P-S 3CKT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2162731034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,66000 Kč | 60,66 Kč |
| 10 | 51,59200 Kč | 515,92 Kč |
| 25 | 48,34920 Kč | 1 208,73 Kč |
| 50 | 46,03600 Kč | 2 301,80 Kč |
| 100 | 43,83820 Kč | 4 383,82 Kč |
| 250 | 41,09224 Kč | 10 273,06 Kč |
| 500 | 39,13100 Kč | 19 565,50 Kč |
| 1 000 | 37,26404 Kč | 37 264,04 Kč |
| 2 500 | 34,93310 Kč | 87 332,75 Kč |
| Unit Price without VAT: | 60,66000 Kč |
|---|---|
| Unit Price with VAT: | 73,39860 Kč |











