




5051106091 | |
|---|---|
DigiKey Part Number | WM11295TR-ND - Tape & Reel (TR) WM11295CT-ND - Cut Tape (CT) WM11295DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051106091 |
Description | CONN FFC BOTTOM 60POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051106091 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 60 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 25 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 48,58900 Kč | 485,89 Kč |
| 25 | 45,53200 Kč | 1 138,30 Kč |
| 50 | 43,36080 Kč | 2 168,04 Kč |
| 100 | 41,28630 Kč | 4 128,63 Kč |
| 250 | 38,70100 Kč | 9 675,25 Kč |
| 500 | 36,85358 Kč | 18 426,79 Kč |
| 1 000 | 36,32024 Kč | 36 320,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,22876 Kč | 108 686,28 Kč |
| 6 000 | 34,50181 Kč | 207 010,86 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |













