60 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Premo-Flex FD19 Notched Cable Jumpers | Datasheet Preview
Molex Premo Flex Cable Jumpers

0150180567

DigiKey Part Number
900-0150180567-ND
Manufacturer
Manufacturer Product Number
0150180567
Description
CABLE FFC/FPC 60POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180567 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
60
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150180563Molex862900-0150180563-ND121,52000 KčSimilar
In-Stock: 415
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1139,47000 Kč139,47 Kč
10118,47300 Kč1 184,73 Kč
25111,04600 Kč2 776,15 Kč
50105,74300 Kč5 287,15 Kč
100100,69530 Kč10 069,53 Kč
25094,39196 Kč23 597,99 Kč
50089,88854 Kč44 944,27 Kč
1 00085,60280 Kč85 602,80 Kč
Manufacturers Standard Package
Unit Price without VAT:139,47000 Kč
Unit Price with VAT:168,75870 Kč