60 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151200651

DigiKey Part Number
900-0151200651-ND
Manufacturer
Manufacturer Product Number
0151200651
Description
CABLE FFC/FPC 60POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0151200651 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
60
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1119,48000 Kč119,48 Kč
10101,46200 Kč1 014,62 Kč
2595,10400 Kč2 377,60 Kč
5090,56440 Kč4 528,22 Kč
10086,23880 Kč8 623,88 Kč
25080,83980 Kč20 209,95 Kč
50076,98286 Kč38 491,43 Kč
1 00073,31137 Kč73 311,37 Kč
3 00067,84944 Kč203 548,32 Kč
Manufacturers Standard Package
Unit Price without VAT:119,48000 Kč
Unit Price with VAT:144,57080 Kč