
0151200647 | |
|---|---|
DigiKey Part Number | 900-0151200647-ND |
Manufacturer | |
Manufacturer Product Number | 0151200647 |
Description | CABLE FFC/FPC 60POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151200647 Models |
Category | Number of Conductors 60 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150200647 | Molex | 171 | 900-0150200647-ND | 63,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 10 | 84,87400 Kč | 848,74 Kč |
| 25 | 79,55720 Kč | 1 988,93 Kč |
| 50 | 75,75660 Kč | 3 787,83 Kč |
| 100 | 72,14070 Kč | 7 214,07 Kč |
| 250 | 67,62280 Kč | 16 905,70 Kč |
| 500 | 64,39666 Kč | 32 198,33 Kč |
| 1 000 | 61,32487 Kč | 61 324,87 Kč |
| 3 000 | 56,75549 Kč | 170 266,47 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |






