
5019516030 | |
|---|---|
DigiKey Part Number | 900-5019516030-ND |
Manufacturer | |
Manufacturer Product Number | 5019516030 |
Description | 0.5 FPC HSG ASSY EASYONST60CKTEM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5019516030 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Bulk | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 60 | Current Rating (Amps) 0.4A per Contact |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.171" (4.35mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 26,26800 Kč | 262,68 Kč |
| 25 | 24,62640 Kč | 615,66 Kč |
| 50 | 23,44640 Kč | 1 172,32 Kč |
| 100 | 22,32510 Kč | 2 232,51 Kč |
| 250 | 20,92492 Kč | 5 231,23 Kč |
| 500 | 19,92584 Kč | 9 962,92 Kč |
| 2 000 | 18,06920 Kč | 36 138,40 Kč |
| 4 000 | 17,20723 Kč | 68 828,92 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |








