0150200651 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 68
Unit Price: 24,67000 Kč
Datasheet
60 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150200651

DigiKey Part Number
900-0150200651-ND
Manufacturer
Manufacturer Product Number
0150200651
Description
PREMO-FLEX 0.50 (AU) LGT 102 TYP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200651 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
60
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151200651Molex68900-0151200651-ND24,67000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
167,19000 Kč67,19 Kč
1057,13600 Kč571,36 Kč
2553,56160 Kč1 339,04 Kč
5051,00000 Kč2 550,00 Kč
10048,56420 Kč4 856,42 Kč
25045,52200 Kč11 380,50 Kč
50043,34912 Kč21 674,56 Kč
2 00039,31225 Kč78 624,50 Kč
4 00037,43786 Kč149 751,44 Kč
Manufacturers Standard Package
Unit Price without VAT:67,19000 Kč
Unit Price with VAT:81,29990 Kč