
C1103.41.01 | |
|---|---|
DigiKey Part Number | C1103-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1103.41.01 |
Description | CABLE COAXIAL RG-59 22AWG 50' |
Customer Reference | |
Detailed Description | Coaxial Cable 22 AWG (0.36mm²) RG-59 50.0' (15.24m) 76 Ohms |
Category | Impedance 76 Ohms |
Manufacturer Encore Wire | Length 50.0' (15.24m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Usage CATV |
Cable Type Coaxial | Conductor Material Copper, Bare |
Cable Group RG-59 | Dielectric Material Cellular (Foam) Polyethylene (Cellular FPE) |
Wire Gauge 22 AWG (0.36mm²) | Dielectric Diameter 0.146" (3.71mm) |
Conductor Strand 7 Strands / 30 AWG | Shield Material Copper, Tinned |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Shield Coverage 95% |
Jacket (Insulation) Diameter 0.242" (6.15mm) | VoP, Velocity of Propagation 78.0 |
Shield Type Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 844,96000 Kč | 844,96 Kč |
| 2 | 804,43500 Kč | 1 608,87 Kč |
| 3 | 781,54667 Kč | 2 344,64 Kč |
| 5 | 753,53400 Kč | 3 767,67 Kč |
| 7 | 735,50000 Kč | 5 148,50 Kč |
| 10 | 716,80900 Kč | 7 168,09 Kč |
| Unit Price without VAT: | 844,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 022,40160 Kč |





