
0150180577 | |
|---|---|
DigiKey Part Number | 900-0150180577-ND |
Manufacturer | |
Manufacturer Product Number | 0150180577 |
Description | CABLE FFC/FPC 60POS 0.5MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180577 Models |
Category | Number of Conductors 60 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,93000 Kč | 208,93 Kč |
| 10 | 177,51700 Kč | 1 775,17 Kč |
| 25 | 166,38800 Kč | 4 159,70 Kč |
| 50 | 158,44260 Kč | 7 922,13 Kč |
| 100 | 150,87900 Kč | 15 087,90 Kč |
| 250 | 141,43664 Kč | 35 359,16 Kč |
| 500 | 134,69084 Kč | 67 345,42 Kč |
| 1 000 | 128,26943 Kč | 128 269,43 Kč |
| Unit Price without VAT: | 208,93000 Kč |
|---|---|
| Unit Price with VAT: | 252,80530 Kč |


