60 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180561

DigiKey Part Number
900-0150180561-ND
Manufacturer
Manufacturer Product Number
0150180561
Description
CABLE FFC/FPC 60POS 0.5MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180561 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
60
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.992" (76.00mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 496
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1108,85000 Kč108,85 Kč
1092,56300 Kč925,63 Kč
2586,75040 Kč2 168,76 Kč
5082,60780 Kč4 130,39 Kč
10078,66560 Kč7 866,56 Kč
25073,74004 Kč18 435,01 Kč
50070,22194 Kč35 110,97 Kč
1 00066,87279 Kč66 872,79 Kč
3 00061,89072 Kč185 672,16 Kč
Manufacturers Standard Package
Unit Price without VAT:108,85000 Kč
Unit Price with VAT:131,70850 Kč