




5051108091 | |
|---|---|
DigiKey Part Number | WM11298TR-ND - Tape & Reel (TR) WM11298CT-ND - Cut Tape (CT) WM11298DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051108091 |
Description | CONN FFC BOTTOM 80POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051108091 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 80 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 25 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 44,62100 Kč | 446,21 Kč |
| 25 | 41,81960 Kč | 1 045,49 Kč |
| 50 | 39,82060 Kč | 1 991,03 Kč |
| 100 | 37,91820 Kč | 3 791,82 Kč |
| 250 | 35,54288 Kč | 8 885,72 Kč |
| 500 | 33,84584 Kč | 16 922,92 Kč |
| 1 000 | 33,09075 Kč | 33 090,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 47,33124 Kč | 141 993,72 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |














