
0150181391 | |
|---|---|
DigiKey Part Number | 900-0150181391-ND |
Manufacturer | |
Manufacturer Product Number | 0150181391 |
Description | PREMO-FD19 0.50 JMPR LGT 152 TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150181391 Models |
Category | Number of Conductors 80 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Box | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 10 | 76,87400 Kč | 768,74 Kč |
| 25 | 72,06520 Kč | 1 801,63 Kč |
| 50 | 68,61720 Kč | 3 430,86 Kč |
| 100 | 65,34160 Kč | 6 534,16 Kč |
| 250 | 61,24864 Kč | 15 312,16 Kč |
| 500 | 58,32656 Kč | 29 163,28 Kč |
| 1 000 | 55,54412 Kč | 55 544,12 Kč |
| 3 000 | 51,40527 Kč | 154 215,81 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |



