
0150181387 | |
|---|---|
DigiKey Part Number | 900-0150181387-ND |
Manufacturer | |
Manufacturer Product Number | 0150181387 |
Description | PREMO-FD19 0.50 JMPR LGT 102 TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150181387 Models |
Category | Number of Conductors 80 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Box | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,87000 Kč | 152,87 Kč |
| 10 | 129,81000 Kč | 1 298,10 Kč |
| 25 | 121,67920 Kč | 3 041,98 Kč |
| 50 | 115,86280 Kč | 5 793,14 Kč |
| 100 | 110,33190 Kč | 11 033,19 Kč |
| 250 | 103,42692 Kč | 25 856,73 Kč |
| 500 | 98,49280 Kč | 49 246,40 Kč |
| 1 000 | 93,79618 Kč | 93 796,18 Kč |
| Unit Price without VAT: | 152,87000 Kč |
|---|---|
| Unit Price with VAT: | 184,97270 Kč |



