80 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150201403

DigiKey Part Number
900-0150201403-ND
Manufacturer
Manufacturer Product Number
0150201403
Description
PREMO-FLEX 0.50 (AU) LGT 305 TYP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0150201403 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
80
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 443
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1137,96000 Kč137,96 Kč
10117,19000 Kč1 171,90 Kč
25109,84480 Kč2 746,12 Kč
50104,59940 Kč5 229,97 Kč
10099,60610 Kč9 960,61 Kč
25093,37140 Kč23 342,85 Kč
50088,91730 Kč44 458,65 Kč
2 00080,63999 Kč161 279,98 Kč
Manufacturers Standard Package
Unit Price without VAT:137,96000 Kč
Unit Price with VAT:166,93160 Kč