
2295225-1 | |
|---|---|
DigiKey Part Number | A124951-ND |
Manufacturer | |
Manufacturer Product Number | 2295225-1 |
Description | THERMOCOUPLE CONN K-TYPE 2P.GROM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Grommet For |
Datasheet | Datasheet |
EDA/CAD Models | 2295225-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Grommet | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,10800 Kč | 191,08 Kč |
| 25 | 17,91560 Kč | 447,89 Kč |
| 50 | 17,05880 Kč | 852,94 Kč |
| 100 | 16,24410 Kč | 1 624,41 Kč |
| 270 | 15,14344 Kč | 4 088,73 Kč |
| 540 | 14,41980 Kč | 7 786,69 Kč |
| 1 080 | 13,73133 Kč | 14 829,84 Kč |
| 2 700 | 12,87177 Kč | 34 753,78 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |













