
3-144-642 | |
|---|---|
DigiKey Part Number | 486-3-144-642-ND |
Manufacturer | |
Manufacturer Product Number | 3-144-642 |
Description | 6600-3 CONNECTOR OUTLET 10A F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-2-2/F | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | Front Side Mount | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 32.50mm x 24.80mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP30 | |
Approval Agency | CCC, cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 52,32700 Kč | 523,27 Kč |
| 25 | 49,05120 Kč | 1 226,28 Kč |
| 50 | 46,70380 Kč | 2 335,19 Kč |
| 100 | 44,47380 Kč | 4 447,38 Kč |
| 250 | 41,68776 Kč | 10 421,94 Kč |
| 500 | 39,69798 Kč | 19 848,99 Kč |
| 1 000 | 37,80375 Kč | 37 803,75 Kč |
| 2 500 | 35,43866 Kč | 88 596,65 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |











