
GBI35J | |
|---|---|
DigiKey Part Number | 4878-GBI35J-ND |
Manufacturer | |
Manufacturer Product Number | GBI35J |
Description | BRIDGE RECT 1PHASE 600V 5A GBI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBI |
Datasheet | Datasheet |
EDA/CAD Models | GBI35J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBI | |
Supplier Device Package | GBI | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 30,19500 Kč | 301,95 Kč |
| 100 | 20,52340 Kč | 2 052,34 Kč |
| 500 | 16,38306 Kč | 8 191,53 Kč |
| 1 000 | 15,05200 Kč | 15 052,00 Kč |
| 2 000 | 13,93281 Kč | 27 865,62 Kč |
| 5 000 | 12,91637 Kč | 64 581,85 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |











