
0150201389 | |
|---|---|
DigiKey Part Number | 900-0150201389-ND |
Manufacturer | |
Manufacturer Product Number | 0150201389 |
Description | PREMO-FLEX 0.50 (AU) LGT 102 TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150201389 Models |
Category | Number of Conductors 80 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151201389 | Molex | 433 | 900-0151201389-ND | 116,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 10 | 68,95700 Kč | 689,57 Kč |
| 25 | 64,63200 Kč | 1 615,80 Kč |
| 50 | 61,54100 Kč | 3 077,05 Kč |
| 100 | 58,60330 Kč | 5 860,33 Kč |
| 250 | 54,93328 Kč | 13 733,32 Kč |
| 500 | 52,31148 Kč | 26 155,74 Kč |
| 2 000 | 47,44015 Kč | 94 880,30 Kč |
| 4 000 | 45,17862 Kč | 180 714,48 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |


