
3240031 | |
|---|---|
DigiKey Part Number | 277-11129-ND |
Manufacturer | |
Manufacturer Product Number | 3240031 |
Description | CONN RING CIRC 10-12AWG M10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3240031 Models |
Category | Length - Overall 1.374" (34.90mm) |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Yellow |
Stud/Tab Size M10 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.591" (15.00mm) | Material - Insulation Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |










